Polymeric PTC Resettable Fuse 60V 10 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD0603B001TF

DigiKey Part Number
13-SMD0603B001TFTR-ND - Tape & Reel (TR)
13-SMD0603B001TFCT-ND - Cut Tape (CT)
13-SMD0603B001TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD0603B001TF
Description
PPTC 0603 60V 0.01A 0.5W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 10 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
10 mA
Current - Trip (It)
30 mA
Current - Max
40 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
12 Ohms
Resistance - Post Trip (R1) (Max)
120 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
53,65400 Kč18,27 Kč
103,38100 Kč33,81 Kč
502,80540 Kč140,27 Kč
1002,58700 Kč258,70 Kč
2502,32572 Kč581,43 Kč
5002,14600 Kč1 073,00 Kč
1 0001,97969 Kč1 979,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,60299 Kč6 411,96 Kč
8 0001,47705 Kč11 816,40 Kč
12 0001,40769 Kč16 892,28 Kč
20 0001,32449 Kč26 489,80 Kč
28 0001,28844 Kč36 076,32 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč