
SMD0603B002TF | |
|---|---|
DigiKey Part Number | 13-SMD0603B002TFTR-ND - Tape & Reel (TR) 13-SMD0603B002TFCT-ND - Cut Tape (CT) 13-SMD0603B002TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0603B002TF |
Description | PPTC 0603 60V 0.02A 0.5W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 20 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Trip (It) | 60 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 9 Ohms | |
Resistance - Post Trip (R1) (Max) | 80 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 5 | 3,65400 Kč | 18,27 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 50 | 2,80540 Kč | 140,27 Kč |
| 100 | 2,58700 Kč | 258,70 Kč |
| 250 | 2,32572 Kč | 581,43 Kč |
| 500 | 2,14600 Kč | 1 073,00 Kč |
| 1 000 | 1,97969 Kč | 1 979,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,60299 Kč | 6 411,96 Kč |
| 8 000 | 1,47705 Kč | 11 816,40 Kč |
| 12 000 | 1,40769 Kč | 16 892,28 Kč |
| 20 000 | 1,32449 Kč | 26 489,80 Kč |
| 28 000 | 1,28844 Kč | 36 076,32 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




