SMCJ64A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 2 490
Unit Price: 14,98000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,77490 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 221
Unit Price: 13,32000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3 000
Unit Price: 16,85000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,63454 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,21322 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 790
Unit Price: 13,94000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 5,93567 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,66549 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,49016 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 112,14540 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 43,69260 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 30 676
Unit Price: 7,70000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4 103
Unit Price: 4,16000 Kč
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ64A-AT/TR7

DigiKey Part Number
13-SMCJ64A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ64A-AT/TR7
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,04052 Kč2 020,26 Kč
1 0003,67039 Kč3 670,39 Kč
1 5003,47959 Kč5 219,39 Kč
2 5003,26354 Kč8 158,85 Kč
3 5003,13481 Kč10 971,83 Kč
5 0003,00905 Kč15 045,25 Kč
12 5002,73116 Kč34 139,50 Kč
25 0002,65225 Kč66 306,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,04052 Kč
Unit Price with VAT:4,88903 Kč