
1.5SMCJ64A | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ64ATR-ND - Tape & Reel (TR) 4878-1.5SMCJ64ACT-ND - Cut Tape (CT) 4878-1.5SMCJ64ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ64A |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ64A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,03372 Kč | 12 101,16 Kč |
| 6 000 | 3,70146 Kč | 22 208,76 Kč |
| 9 000 | 3,53217 Kč | 31 789,53 Kč |
| 15 000 | 3,34192 Kč | 50 128,80 Kč |
| 21 000 | 3,22927 Kč | 67 814,67 Kč |
| 30 000 | 3,13395 Kč | 94 018,50 Kč |
| Unit Price without VAT: | 4,03372 Kč |
|---|---|
| Unit Price with VAT: | 4,88080 Kč |

