


SMCJ64A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ64A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ64A-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ64A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ64A-AT/TR13 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 9,32100 Kč | 93,21 Kč |
| 100 | 5,99630 Kč | 599,63 Kč |
| 500 | 4,56150 Kč | 2 280,75 Kč |
| 1 000 | 4,09857 Kč | 4 098,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51004 Kč | 10 530,12 Kč |
| 6 000 | 3,21352 Kč | 19 281,12 Kč |
| 9 000 | 3,06244 Kč | 27 561,96 Kč |
| 15 000 | 2,89264 Kč | 43 389,60 Kč |
| 21 000 | 2,79212 Kč | 58 634,52 Kč |
| 30 000 | 2,75833 Kč | 82 749,90 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |

