SMCJ6.0A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2 950
Unit Price: 6,25000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 945
Unit Price: 12,29000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,56676 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 21,04000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 31,66000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,67433 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,49880 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 43,74300 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 45 557
Unit Price: 9,79000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3 310
Unit Price: 12,08000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 2,59594 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ6.0A/TR7

DigiKey Part Number
13-SMCJ6.0A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ6.0A/TR7
Description
TVS DIODE 6VWM 10.3VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10.3V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
145.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,53486 Kč1 767,43 Kč
1 0003,20449 Kč3 204,49 Kč
1 5003,03437 Kč4 551,56 Kč
2 5002,84154 Kč7 103,85 Kč
3 5002,72659 Kč9 543,06 Kč
5 0002,61425 Kč13 071,25 Kč
12 5002,36589 Kč29 573,62 Kč
25 0002,24599 Kč56 149,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,53486 Kč
Unit Price with VAT:4,27718 Kč