
1.5SMCJ6.0A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ6.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ6.0A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ6.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ6.0A_R1_00001 |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 145.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,04000 Kč | 21,04 Kč |
10 | 13,10200 Kč | 131,02 Kč |
100 | 8,54450 Kč | 854,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 6,14771 Kč | 4 918,17 Kč |
1 600 | 5,58661 Kč | 8 938,58 Kč |
2 400 | 5,30045 Kč | 12 721,08 Kč |
4 000 | 4,97889 Kč | 19 915,56 Kč |
5 600 | 4,78841 Kč | 26 815,10 Kč |
8 000 | 4,60327 Kč | 36 826,16 Kč |
20 000 | 4,21808 Kč | 84 361,60 Kč |
Unit Price without VAT: | 21,04000 Kč |
---|---|
Unit Price with VAT: | 25,45840 Kč |