5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ6.0A-AT/TR13

DigiKey Part Number
13-SMCJ6.0A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMCJ6.0A-AT/TR13CT-ND - Cut Tape (CT)
13-SMCJ6.0A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ6.0A-AT/TR13
Description
TVS DIODE 6VWM 10.3VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10.3V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
145.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 945
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,19622 Kč9 588,66 Kč
6 0002,95220 Kč17 713,20 Kč
9 0002,82712 Kč25 444,08 Kč
15 0002,68589 Kč40 288,35 Kč
21 0002,65531 Kč55 761,51 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,00000 Kč15,00 Kč
109,33200 Kč93,32 Kč
1006,00320 Kč600,32 Kč
5004,56676 Kč2 283,38 Kč
1 0004,10330 Kč4 103,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
112,29000 Kč12,29 Kč
108,66500 Kč86,65 Kč
1005,79070 Kč579,07 Kč
5004,47846 Kč2 239,23 Kč
1 0003,83272 Kč3 832,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,29000 Kč
Unit Price with VAT:14,87090 Kč