
MMBF170Q-13-F | |
|---|---|
DigiKey Part Number | 31-MMBF170Q-13-FTR-ND - Tape & Reel (TR) 31-MMBF170Q-13-FCT-ND - Cut Tape (CT) 31-MMBF170Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF170Q-13-F |
Description | MOSFET N-CH 60V 500MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 200mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 3,03210 Kč | 303,21 Kč |
| 500 | 2,24846 Kč | 1 124,23 Kč |
| 1 000 | 1,99481 Kč | 1 994,81 Kč |
| 2 000 | 1,78084 Kč | 3 561,68 Kč |
| 5 000 | 1,54873 Kč | 7 743,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,40506 Kč | 14 050,60 Kč |
| 20 000 | 1,28415 Kč | 25 683,00 Kč |
| 30 000 | 1,22254 Kč | 36 676,20 Kč |
| 50 000 | 1,15330 Kč | 57 665,00 Kč |
| 70 000 | 1,11229 Kč | 77 860,30 Kč |
| 100 000 | 1,07245 Kč | 107 245,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |






