SC-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVA4153NT1G

DigiKey Part Number
488-NVA4153NT1GTR-ND - Tape & Reel (TR)
488-NVA4153NT1GCT-ND - Cut Tape (CT)
488-NVA4153NT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVA4153NT1G
Description
MOSFET N-CH 20V 0.915A SC75
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 915mA (Ta) 300mW (Ta) Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
NVA4153NT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
230mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.82 nC @ 4.5 V
Vgs (Max)
±6V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SC-75, SOT-416
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1013,26200 Kč132,62 Kč
1008,65580 Kč865,58 Kč
5006,67328 Kč3 336,64 Kč
1 0006,03440 Kč6 034,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,22279 Kč15 668,37 Kč
6 0004,81410 Kč28 884,60 Kč
9 0004,60583 Kč41 452,47 Kč
15 0004,37193 Kč65 578,95 Kč
21 0004,27578 Kč89 791,38 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč