SMCJ54A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 2 318
Unit Price: 0,62000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11440 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14556 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 625
Unit Price: 0,93000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 603
Unit Price: 0,67000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 0,75000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24472 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31604 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,30881 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 1,80138 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,18074 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,10690 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6 743
Unit Price: 0,29000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 67 091
Unit Price: 0,35000 Kč
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ54A-AT/TR7

DigiKey Part Number
13-SMCJ54A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ54A-AT/TR7
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
17.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,04518 Kč2 022,59 Kč
1 0003,67462 Kč3 674,62 Kč
1 5003,48361 Kč5 225,41 Kč
2 5003,26731 Kč8 168,28 Kč
3 5003,13843 Kč10 984,51 Kč
5 0003,01252 Kč15 062,60 Kč
12 5002,73431 Kč34 178,88 Kč
25 0002,65531 Kč66 382,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,04518 Kč
Unit Price with VAT:4,89467 Kč