


SMCJ54A | |
|---|---|
DigiKey Part Number | SMCJ54ABTR-ND - Tape & Reel (TR) SMCJ54ABCT-ND - Cut Tape (CT) SMCJ54ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54A |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ54A Models |
Category | Current - Peak Pulse (10/1000µs) 17.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 12,11700 Kč | 121,17 Kč |
| 100 | 7,85210 Kč | 785,21 Kč |
| 500 | 6,01640 Kč | 3 008,20 Kč |
| 1 000 | 5,42431 Kč | 5 424,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,67177 Kč | 14 015,31 Kč |
| 6 000 | 4,29272 Kč | 25 756,32 Kč |
| 9 000 | 4,09959 Kč | 36 896,31 Kč |
| 15 000 | 3,88260 Kč | 58 239,00 Kč |
| 21 000 | 3,75411 Kč | 78 836,31 Kč |
| 30 000 | 3,62923 Kč | 108 876,90 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |


