


1SMC54A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC54ATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC54A TR13 PBFREE |
Description | TVS DIODE 54VWM 87.1VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,00528 Kč | 18 015,84 Kč |
| 6 000 | 5,54871 Kč | 33 292,26 Kč |
| 9 000 | 5,31615 Kč | 47 845,35 Kč |
| 15 000 | 5,05486 Kč | 75 822,90 Kč |
| 21 000 | 5,05200 Kč | 106 092,00 Kč |
| Unit Price without VAT: | 6,00528 Kč |
|---|---|
| Unit Price with VAT: | 7,26639 Kč |








