SMC5K54A-M3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 177
Unit Price: 15,94000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,31130 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,94090 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2 688
Unit Price: 33,79000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 16,69526 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 42,11000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14 927
Unit Price: 23,05000 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 47,65750 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,24920 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,47172 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6 204
Unit Price: 32,23000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 712
Unit Price: 28,59000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1 319
Unit Price: 18,89000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,38548 Kč
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC5K54A-M3/I

DigiKey Part Number
SMC5K54A-M3/IGITR-ND - Tape & Reel (TR)
SMC5K54A-M3/IGICT-ND - Cut Tape (CT)
SMC5K54A-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K54A-M3/I
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
87.1V Clamp 57.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
57.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,37000 Kč29,37 Kč
1018,58000 Kč185,80 Kč
10012,32930 Kč1 232,93 Kč
5009,63596 Kč4 817,98 Kč
1 0008,77776 Kč8 777,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5007,01971 Kč24 568,99 Kč
7 0006,76975 Kč47 388,25 Kč
Manufacturers Standard Package
Unit Price without VAT:29,37000 Kč
Unit Price with VAT:35,53770 Kč