Eaton_5.0SMDJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton_5.0SMDJ
High Power TVS Diodes

5-0SMDJ54A

DigiKey Part Number
283-5-0SMDJ54ATR-ND - Tape & Reel (TR)
283-5-0SMDJ54ACT-ND - Cut Tape (CT)
283-5-0SMDJ54ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ54A
Description
TVS DIODE 54VWM 87.1VC SMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
87.1V Clamp 57.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
57.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,05000 Kč41,05 Kč
1026,20700 Kč262,07 Kč
10017,67780 Kč1 767,78 Kč
50014,02394 Kč7 011,97 Kč
1 00013,08868 Kč13 088,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,75380 Kč44 261,40 Kč
Manufacturers Standard Package
Unit Price without VAT:41,05000 Kč
Unit Price with VAT:49,67050 Kč