CD214C-T54ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 67 052
Unit Price: 8,63000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 4,92044 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 51,15000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 657
Unit Price: 34,73000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 396
Unit Price: 30,10000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,86206 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 8,25883 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 625
Unit Price: 22,73000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 603
Unit Price: 16,42000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 18,52000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,00528 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,75538 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,57800 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 44,20500 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T54ALF

DigiKey Part Number
CD214C-T54ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T54ALF
Description
TVS DIODE 54VWM 87.1VC SMC
Customer Reference
Detailed Description
87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T54ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes