
SMBJ64A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ64A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ64A/TR13CT-ND - Cut Tape (CT) 13-SMBJ64A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64A/TR13 |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 25 | 1,74280 Kč | 43,57 Kč |
| 100 | 1,47560 Kč | 147,56 Kč |
| 250 | 1,34720 Kč | 336,80 Kč |
| 500 | 1,26974 Kč | 634,87 Kč |
| 1 000 | 1,20595 Kč | 1 205,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26300 Kč | 3 789,00 Kč |
| 6 000 | 1,23774 Kč | 7 426,44 Kč |
| 9 000 | 0,96872 Kč | 8 718,48 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |




