Diode 150 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR315_R1_00001

DigiKey Part Number
3757-BR315_R1_00001TR-ND - Tape & Reel (TR)
3757-BR315_R1_00001CT-ND - Cut Tape (CT)
3757-BR315_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR315_R1_00001
Description
DIODE SCHOTTKY 150V 3A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
150 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,22100 Kč42,21 Kč
1002,63100 Kč263,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,78509 Kč1 428,07 Kč
1 6001,58627 Kč2 538,03 Kč
2 4001,48473 Kč3 563,35 Kč
4 0001,37054 Kč5 482,16 Kč
5 6001,30278 Kč7 295,57 Kč
8 0001,23691 Kč9 895,28 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč