


V10E42AUTO | |
|---|---|
DigiKey Part Number | F6408-ND |
Manufacturer | |
Manufacturer Product Number | V10E42AUTO |
Description | VARISTOR 68V 1.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 1.5 kA |
Manufacturer Littelfuse Inc. | Energy 25J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 1850 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 42 V | Grade Automotive |
Maximum DC Volts 50 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 61.2 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 68 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 74.8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,44160 Kč | 186,04 Kč |
| 100 | 6,49470 Kč | 649,47 Kč |
| 250 | 6,04408 Kč | 1 511,02 Kč |
| 500 | 5,77152 Kč | 2 885,76 Kč |
| 1 000 | 5,54746 Kč | 5 547,46 Kč |
| 3 000 | 5,27043 Kč | 15 811,29 Kč |
| 5 000 | 5,16807 Kč | 25 840,35 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |




