Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1142BC5I-E6T1U

DigiKey Part Number
1662-2900-2-ND - Tape & Reel (TR)
1662-2900-1-ND - Cut Tape (CT)
1662-2900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1142BC5I-E6T1U
Description
IC REG LINEAR 12.5V 200MA 6-HSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
9 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
30dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
50V
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Voltage - Output (Min/Fixed)
12.5V
Supplier Device Package
6-HSOP
Voltage Dropout (Max)
0.4V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1020,62000 Kč206,20 Kč
2518,68000 Kč467,00 Kč
10016,54640 Kč1 654,64 Kč
25015,52844 Kč3 882,11 Kč
50014,91404 Kč7 457,02 Kč
1 00014,68201 Kč14 682,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,99244 Kč27 984,88 Kč
4 00013,64996 Kč54 599,84 Kč
6 00013,47848 Kč80 870,88 Kč
10 00013,28837 Kč132 883,70 Kč
14 00013,17734 Kč184 482,76 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč