Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMAJ40A-HP6/13 | |
|---|---|
DigiKey Part Number | 13-SMAJ40A-HP6/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ40A-HP6/13 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,27214 Kč | 6 360,70 Kč |
| 10 000 | 1,15144 Kč | 11 514,40 Kč |
| 15 000 | 1,08991 Kč | 16 348,65 Kč |
| 25 000 | 1,02074 Kč | 25 518,50 Kč |
| 35 000 | 0,97976 Kč | 34 291,60 Kč |
| 50 000 | 0,93992 Kč | 46 996,00 Kč |
| 125 000 | 0,85250 Kč | 106 562,50 Kč |
| 250 000 | 0,82621 Kč | 206 552,50 Kč |
| Unit Price without VAT: | 1,27214 Kč |
|---|---|
| Unit Price with VAT: | 1,53929 Kč |






