Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMA6J40A | |
|---|---|
DigiKey Part Number | SMA6J40A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J40A |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,08353 Kč | 10 417,65 Kč |
| 10 000 | 1,81535 Kč | 18 153,50 Kč |
| 15 000 | 1,66835 Kč | 25 025,25 Kč |
| 25 000 | 1,57318 Kč | 39 329,50 Kč |
| 35 000 | 1,56559 Kč | 54 795,65 Kč |
| Unit Price without VAT: | 2,08353 Kč |
|---|---|
| Unit Price with VAT: | 2,52107 Kč |






