SMAJ15A-HP6/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 1,27214 Kč
Datasheet

Direct


YAGEO
In Stock: 2 000
Unit Price: 6,53000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,38130 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1 000
Unit Price: 7,16000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,15750 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 873
Unit Price: 10,31000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7 490
Unit Price: 12,63000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6 810
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 666
Unit Price: 26,10000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,12664 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 809
Unit Price: 8,84000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 7,58000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,53725 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ15A-HP6/13

DigiKey Part Number
13-SMAJ15A-HP6/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ15A-HP6/13
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,27214 Kč6 360,70 Kč
10 0001,15144 Kč11 514,40 Kč
15 0001,08991 Kč16 348,65 Kč
25 0001,02074 Kč25 518,50 Kč
35 0000,97976 Kč34 291,60 Kč
50 0000,93992 Kč46 996,00 Kč
125 0000,85250 Kč106 562,50 Kč
250 0000,82621 Kč206 552,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,27214 Kč
Unit Price with VAT:1,53929 Kč