


SMA6J15A | |
|---|---|
DigiKey Part Number | 18-SMA6J15ATR-ND - Tape & Reel (TR) 18-SMA6J15ACT-ND - Cut Tape (CT) 18-SMA6J15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J15A |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 25.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 25.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,65200 Kč | 66,52 Kč |
| 100 | 3,03120 Kč | 303,12 Kč |
| 500 | 3,01016 Kč | 1 505,08 Kč |
| 1 000 | 2,69440 Kč | 2 694,40 Kč |
| 2 000 | 2,63020 Kč | 5 260,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,16605 Kč | 10 830,25 Kč |
| 10 000 | 1,77409 Kč | 17 740,90 Kč |
| 15 000 | 1,76378 Kč | 26 456,70 Kč |
| 25 000 | 1,75347 Kč | 43 836,75 Kč |
| 35 000 | 1,56559 Kč | 54 795,65 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

