SMAJ10A-HP6AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 1,36529 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,25739 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 880
Unit Price: 6,45000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1 000
Unit Price: 7,07000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,79939 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,81380 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,50784 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,10199 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,11305 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 2,09670 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,03638 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,76451 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
New at DigiKey
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ10A-HP6AT/13

DigiKey Part Number
13-SMAJ10A-HP6AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ10A-HP6AT/13
Description
TVS DIODE 10VWM 17VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,36529 Kč6 826,45 Kč
10 0001,23756 Kč12 375,60 Kč
15 0001,17243 Kč17 586,45 Kč
25 0001,09923 Kč27 480,75 Kč
35 0001,05587 Kč36 955,45 Kč
50 0001,01372 Kč50 686,00 Kč
125 0000,92121 Kč115 151,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1,36529 Kč
Unit Price with VAT:1,65200 Kč