
| SMAJ10A-HP6AT/7 | |
|---|---|
| DigiKey Part Number | 13-SMAJ10A-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ10A-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ10A-HP6AT/7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ10A-HP6AT/7 | 
| Description | TVS DIODE 10VWM 17VC DO214AC | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 10V | |
| Voltage - Breakdown (Min) | 11.1V | |
| Voltage - Clamping (Max) @ Ipp | 17V | |
| Current - Peak Pulse (10/1000µs) | 35.3A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč | 
| 10 | 4,28600 Kč | 42,86 Kč | 
| 100 | 2,68400 Kč | 268,40 Kč | 
| 500 | 1,98738 Kč | 993,69 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 1,76185 Kč | 1 761,85 Kč | 
| 2 000 | 1,57169 Kč | 3 143,38 Kč | 
| 3 000 | 1,47452 Kč | 4 423,56 Kč | 
| 5 000 | 1,36529 Kč | 6 826,45 Kč | 
| 7 000 | 1,30052 Kč | 9 103,64 Kč | 
| 10 000 | 1,23756 Kč | 12 375,60 Kč | 
| 25 000 | 1,09923 Kč | 27 480,75 Kč | 
| 50 000 | 1,01372 Kč | 50 686,00 Kč | 
| 100 000 | 0,94182 Kč | 94 182,00 Kč | 
| Unit Price without VAT: | 7,07000 Kč | 
|---|---|
| Unit Price with VAT: | 8,55470 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic