Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMA6L13A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMA6L13A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6L13A/TR13 |
Description | TVS DIODE 13VWM 21.5VC SMAF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,34834 Kč | 13 483,40 Kč |
| 20 000 | 1,23285 Kč | 24 657,00 Kč |
| 30 000 | 1,17398 Kč | 35 219,40 Kč |
| 50 000 | 1,10783 Kč | 55 391,50 Kč |
| 70 000 | 1,06866 Kč | 74 806,20 Kč |
| 100 000 | 1,03059 Kč | 103 059,00 Kč |
| Unit Price without VAT: | 1,34834 Kč |
|---|---|
| Unit Price with VAT: | 1,63149 Kč |








