21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA6L13A

DigiKey Part Number
F6151TR-ND - Tape & Reel (TR)
F6151CT-ND - Cut Tape (CT)
F6151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA6L13A
Description
TVS DIODE 13VWM 21.5VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L13A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
104,56800 Kč45,68 Kč
1003,64170 Kč364,17 Kč
5003,38906 Kč1 694,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,15750 Kč9 472,50 Kč
6 0003,09435 Kč18 566,10 Kč
9 0002,85812 Kč25 723,08 Kč
15 0002,76281 Kč41 442,15 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč