


SZ1SMA85AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMA85AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMA85AT3GCT-ND - Cut Tape (CT) 18-SZ1SMA85AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA85AT3G |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 173pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ85AH | Eaton - Electronics Division | 0 | 283-SMAJ85AHTR-ND | 1,77610 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,73800 Kč | 87,38 Kč |
| 100 | 5,63310 Kč | 563,31 Kč |
| 500 | 4,29206 Kč | 2 146,03 Kč |
| 1 000 | 3,85952 Kč | 3 859,52 Kč |
| 2 000 | 3,49507 Kč | 6 990,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,10046 Kč | 15 502,30 Kč |
| 10 000 | 2,85647 Kč | 28 564,70 Kč |
| 15 000 | 2,80506 Kč | 42 075,90 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |




