
SMA6F13A | |
|---|---|
DigiKey Part Number | 497-18263-2-ND - Tape & Reel (TR) 497-18263-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6F13A |
Description | TVS DIODE 13VWM 21.5VC SMAFLAT |
Customer Reference | |
Detailed Description | 21.5V Clamp 29A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 29A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,43100 Kč | 74,31 Kč |
| 100 | 4,73840 Kč | 473,84 Kč |
| 500 | 3,57260 Kč | 1 786,30 Kč |
| 1 000 | 3,19644 Kč | 3 196,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,32337 Kč | 23 233,70 Kč |
| 20 000 | 2,14471 Kč | 42 894,20 Kč |
| 30 000 | 2,05369 Kč | 61 610,70 Kč |
| 50 000 | 1,95144 Kč | 97 572,00 Kč |
| 70 000 | 1,93397 Kč | 135 377,90 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

