
SJD12A51L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A51L01TR-ND - Tape & Reel (TR) 13-SJD12A51L01CT-ND - Cut Tape (CT) 13-SJD12A51L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A51L01 |
Description | TVS DIODE 51VWM 82.4VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 2.5A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 2,74650 Kč | 274,65 Kč |
| 500 | 2,03428 Kč | 1 017,14 Kč |
| 1 000 | 1,80373 Kč | 1 803,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36501 Kč | 4 095,03 Kč |
| 6 000 | 1,22894 Kč | 7 373,64 Kč |
| 9 000 | 1,15956 Kč | 10 436,04 Kč |
| 15 000 | 1,08152 Kč | 16 222,80 Kč |
| 21 000 | 1,03529 Kč | 21 741,09 Kč |
| 30 000 | 0,99034 Kč | 29 710,20 Kč |
| 75 000 | 0,89164 Kč | 66 873,00 Kč |
| 150 000 | 0,85168 Kč | 127 752,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









