
PDZVTFTR12B | |
|---|---|
DigiKey Part Number | PDZVTFTR12BTR-ND - Tape & Reel (TR) PDZVTFTR12BCT-ND - Cut Tape (CT) PDZVTFTR12BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR12B |
Description | DIODE ZENER 12.75V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.75 V 1 W ±6.25% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR12B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.25% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 9 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 100 | 4,05260 Kč | 405,26 Kč |
| 500 | 3,14970 Kč | 1 574,85 Kč |
| 1 000 | 2,85573 Kč | 2 855,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22579 Kč | 6 677,37 Kč |
| 6 000 | 2,22236 Kč | 13 334,16 Kč |
| 9 000 | 2,18127 Kč | 19 631,43 Kč |
| 15 000 | 2,06059 Kč | 30 908,85 Kč |
| 21 000 | 1,94232 Kč | 40 788,72 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |










