
SFD8C4.5L01 | |
---|---|
DigiKey Part Number | 13-SFD8C4.5L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFD8C4.5L01 |
Description | TVS DIODE 4.5VWM 20VC SOD882 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.5V | |
Voltage - Breakdown (Min) | 4.6V | |
Voltage - Clamping (Max) @ Ipp | 20V (Typ) | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,75303 Kč | 7 530,30 Kč |
20 000 | 0,68963 Kč | 13 792,60 Kč |
30 000 | 0,65705 Kč | 19 711,50 Kč |
50 000 | 0,62024 Kč | 31 012,00 Kč |
70 000 | 0,59832 Kč | 41 882,40 Kč |
100 000 | 0,57695 Kč | 57 695,00 Kč |
250 000 | 0,55955 Kč | 139 887,50 Kč |
Unit Price without VAT: | 0,75303 Kč |
---|---|
Unit Price with VAT: | 0,91117 Kč |