
SDT23C05L02 | |
|---|---|
DigiKey Part Number | 13-SDT23C05L02TR-ND - Tape & Reel (TR) 13-SDT23C05L02CT-ND - Cut Tape (CT) 13-SDT23C05L02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT23C05L02 |
Description | TVS DIODE 5VWM 18VC SOT23 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 100 | 6,18600 Kč | 618,60 Kč |
| 500 | 4,69726 Kč | 2 348,63 Kč |
| 1 000 | 4,21640 Kč | 4 216,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33819 Kč | 10 014,57 Kč |
| 6 000 | 3,05301 Kč | 18 318,06 Kč |
| 9 000 | 2,90766 Kč | 26 168,94 Kč |
| 15 000 | 2,74435 Kč | 41 165,25 Kč |
| 21 000 | 2,64764 Kč | 55 600,44 Kč |
| 30 000 | 2,58943 Kč | 77 682,90 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |






