10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1206JR-0710ML

DigiKey Part Number
311-10MNJTR-ND - Tape & Reel (TR)
311-10MNJCT-ND - Cut Tape (CT)
311-10MNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1206JR-0710ML
Description
RES SMD 10M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV1206JR-0710ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-0710MLYAGEO152 452311-10.0MFRCT-ND0,33000 KčUpgrade
RC1206JR-0710MLYAGEO123 572311-10MERCT-ND0,33000 KčUpgrade
CR1206-JW-106ELFBourns Inc.19 658CR1206-JW-106ELFCT-ND0,33000 KčDirect
RMCF1206JT10M0Stackpole Electronics Inc37 665RMCF1206JT10M0CT-ND0,33000 KčDirect
HVC1206T1005JETOhmite574273-HVC1206T1005JETCT-ND6,98000 KčUpgrade
In-Stock: 3 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,86100 Kč8,61 Kč
250,64680 Kč16,17 Kč
500,52920 Kč26,46 Kč
1000,43890 Kč43,89 Kč
2500,34856 Kč87,14 Kč
5000,29692 Kč148,46 Kč
1 0000,25639 Kč256,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,18130 Kč906,50 Kč
10 0000,16376 Kč1 637,60 Kč
15 0000,15523 Kč2 328,45 Kč
25 0000,14600 Kč3 650,00 Kč
35 0000,14073 Kč4 925,55 Kč
50 0000,13574 Kč6 787,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč