
HVC1206T1005JET | |
|---|---|
DigiKey Part Number | 273-HVC1206T1005JETTR-ND - Tape & Reel (TR) 273-HVC1206T1005JETCT-ND - Cut Tape (CT) 273-HVC1206T1005JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC1206T1005JET |
Description | RES SMD 10M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC1206T1005JET Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 30,74100 Kč | 307,41 Kč |
| 25 | 27,56600 Kč | 689,15 Kč |
| 50 | 25,73520 Kč | 1 286,76 Kč |
| 100 | 24,27790 Kč | 2 427,79 Kč |
| 250 | 22,79796 Kč | 5 699,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,94124 Kč | 10 970,62 Kč |
| 1 000 | 21,25880 Kč | 21 258,80 Kč |
| 1 500 | 20,92577 Kč | 31 388,65 Kč |
| 2 500 | 20,56494 Kč | 51 412,35 Kč |
| 3 500 | 20,35810 Kč | 71 253,35 Kč |
| 5 000 | 20,16236 Kč | 100 811,80 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

