RT0805DRD0791KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 2,07750 Kč
Datasheet

Upgrade


YAGEO
In Stock: 3 375
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,33035 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 5,48653 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,75337 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 30 491
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 405
Unit Price: 8,19000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 19 990
Unit Price: 9,66000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 050
Unit Price: 11,55000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 2,29407 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,80804 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,48024 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 7,07255 Kč
Datasheet

Upgrade


Susumu
In Stock: 14 949
Unit Price: 2,31000 Kč
Datasheet
91 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD0791KL

DigiKey Part Number
RT0805DRD0791KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRD0791KL
Description
RES SMD 91K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
91 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD0791KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805CRD0791KLYAGEO0AT0805CRD0791KL-ND2,07750 KčUpgrade
RT0805BRD0791KLYAGEO3 375YAG1994CT-ND2,10000 KčUpgrade
RT0805CRD0791KLYAGEO0RT0805CRD0791KL-ND1,33035 KčUpgrade
RT0805WRD0791KLYAGEO0RT0805WRD0791KL-ND5,48653 KčUpgrade
RG2012P-913-D-T5Susumu0RG2012P-913-D-T5-ND0,75337 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,62549 Kč3 127,45 Kč
Manufacturers Standard Package
Unit Price without VAT:0,62549 Kč
Unit Price with VAT:0,75684 Kč