Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT0805CRD0791KL | |
|---|---|
DigiKey Part Number | RT0805CRD0791KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805CRD0791KL |
Description | RES SMD 91K OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRD0791KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0791KL | YAGEO | 3 375 | YAG1994CT-ND | 2,10000 Kč | Upgrade |
| RT0805WRD0791KL | YAGEO | 0 | RT0805WRD0791KL-ND | 5,48653 Kč | Upgrade |
| ERA-6AEB913V | Panasonic Industry | 30 491 | 10-ERA-6AEB913VCT-ND | 2,10000 Kč | Upgrade |
| ERA-6APB913V | Panasonic Industry | 3 405 | P91KAZCT-ND | 8,19000 Kč | Upgrade |
| ERA-6ARB913V | Panasonic Industry | 19 990 | P91KBRCT-ND | 9,66000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,33035 Kč | 6 651,75 Kč |
| Unit Price without VAT: | 1,33035 Kč |
|---|---|
| Unit Price with VAT: | 1,60972 Kč |







