
RG2012P-913-B-T5 | |
|---|---|
DigiKey Part Number | 408-1700-2-ND - Tape & Reel (TR) 408-1700-1-ND - Cut Tape (CT) 408-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-913-B-T5 |
Description | RES SMD 91K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-913-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080591K0BEEA | Vishay Dale | 6 198 | 541-TNPW080591K0BEEACT-ND | 8,13000 Kč | Direct |
| ERA-6APB913V | Panasonic Industry | 3 405 | P91KAZCT-ND | 8,13000 Kč | Upgrade |
| ERA-6ARB913V | Panasonic Industry | 19 990 | P91KBRCT-ND | 9,59000 Kč | Upgrade |
| ERA-6ARW913V | Panasonic Industry | 2 050 | P91KBSCT-ND | 11,47000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 2,02300 Kč | 20,23 Kč |
| 25 | 1,87680 Kč | 46,92 Kč |
| 50 | 1,76860 Kč | 88,43 Kč |
| 100 | 1,67260 Kč | 167,26 Kč |
| 250 | 1,55164 Kč | 387,91 Kč |
| 500 | 1,46906 Kč | 734,53 Kč |
| 1 000 | 1,39336 Kč | 1 393,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,35156 Kč | 6 757,80 Kč |
| 10 000 | 1,29413 Kč | 12 941,30 Kč |
| 15 000 | 1,26363 Kč | 18 954,45 Kč |
| 25 000 | 1,22826 Kč | 30 706,50 Kč |
| 35 000 | 1,20673 Kč | 42 235,55 Kč |
| 50 000 | 1,18535 Kč | 59 267,50 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |


