Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512FK-07270KL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07270KLTR-ND - Tape & Reel (TR) 13-RC2512FK-07270KLCT-ND - Cut Tape (CT) 13-RC2512FK-07270KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07270KL |
Description | RES 270K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07270KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 2,75480 Kč | 68,87 Kč |
| 50 | 2,38120 Kč | 119,06 Kč |
| 100 | 2,08930 Kč | 208,93 Kč |
| 250 | 1,79324 Kč | 448,31 Kč |
| 500 | 1,62230 Kč | 811,15 Kč |
| 1 000 | 1,48687 Kč | 1 486,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,22072 Kč | 4 882,88 Kč |
| 8 000 | 1,15660 Kč | 9 252,80 Kč |
| 12 000 | 1,12534 Kč | 13 504,08 Kč |
| 20 000 | 1,09146 Kč | 21 829,20 Kč |
| 28 000 | 1,07205 Kč | 30 017,40 Kč |
| 40 000 | 1,05371 Kč | 42 148,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






