RMCF2512FT270K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 4,00626 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 6,21930 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,96534 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 5,09968 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 154
Unit Price: 15,75000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,76446 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 5,29160 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet
270 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT270K

DigiKey Part Number
RMCF2512FT270K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2512FT270K
Description
RES 270K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT270K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,93935 Kč3 757,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,93935 Kč
Unit Price with VAT:1,13661 Kč