
CRCW2512270KFKEGHP | |
|---|---|
DigiKey Part Number | 541-270KRTR-ND - Tape & Reel (TR) 541-270KRCT-ND - Cut Tape (CT) 541-270KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512270KFKEGHP |
Description | RES SMD 270K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512270KFKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 8,13040 Kč | 203,26 Kč |
| 50 | 7,31160 Kč | 365,58 Kč |
| 100 | 6,66900 Kč | 666,90 Kč |
| 250 | 6,01468 Kč | 1 503,67 Kč |
| 500 | 5,63670 Kč | 2 818,35 Kč |
| 1 000 | 5,33580 Kč | 5 335,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,90409 Kč | 9 808,18 Kč |
| 4 000 | 4,72082 Kč | 18 883,28 Kč |
| 6 000 | 4,63142 Kč | 27 788,52 Kč |
| 10 000 | 4,53452 Kč | 45 345,20 Kč |
| 14 000 | 4,47899 Kč | 62 705,86 Kč |
| 20 000 | 4,42648 Kč | 88 529,60 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

