470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-07470RP

DigiKey Part Number
YAG1333TR-ND - Tape & Reel (TR)
YAG1333CT-ND - Cut Tape (CT)
YAG1333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-07470RP
Description
RES 470 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-07470RP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07470RLYAGEO38 021YAG3733CT-ND2,10000 KčUpgrade
RC0805FR-07470RLYAGEO136 629311-470CRCT-ND2,10000 KčUpgrade
RC2012J471CSSamsung Electro-Mechanics21276-5523-1-ND3,15000 KčDirect
CR0805-FX-4700ELFBourns Inc.3 338CR0805-FX-4700ELFCT-ND2,10000 KčUpgrade
CRCW0805470RFKEAVishay Dale112 030541-470CCT-ND2,10000 KčSimilar
In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,94500 Kč9,45 Kč
250,72240 Kč18,06 Kč
500,59220 Kč29,61 Kč
1000,49350 Kč49,35 Kč
2500,39476 Kč98,69 Kč
5000,33764 Kč168,82 Kč
1 0000,29313 Kč293,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,20969 Kč1 048,45 Kč
10 0000,19033 Kč1 903,30 Kč
15 0000,18089 Kč2 713,35 Kč
25 0000,17070 Kč4 267,50 Kč
35 0000,16486 Kč5 770,10 Kč
50 0000,15934 Kč7 967,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč