
RC2012J471CS | |
|---|---|
DigiKey Part Number | 1276-5523-2-ND - Tape & Reel (TR) 1276-5523-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2012J471CS |
Description | RES SMD 470 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012J471CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805JR-07470RL | YAGEO | 96 757 | 311-470ARCT-ND | 2,10000 Kč | Direct |
| RC0805JR-07470RP | YAGEO | 246 | YAG1333CT-ND | 2,10000 Kč | Direct |
| AC0805FR-07470RL | YAGEO | 38 021 | YAG3733CT-ND | 2,10000 Kč | Upgrade |
| CR0805-FX-4700ELF | Bourns Inc. | 3 338 | CR0805-FX-4700ELFCT-ND | 2,10000 Kč | Upgrade |
| CRG0805F470R | TE Connectivity Passive Product | 9 360 | A106063CT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | 0,27469 Kč | 549 380,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

