Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Similar

RC0805FR-071KP | |
|---|---|
DigiKey Part Number | YAG1321TR-ND - Tape & Reel (TR) YAG1321CT-ND - Cut Tape (CT) YAG1321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-071KP |
Description | RES 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-071KP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 0,45800 Kč | 4,58 Kč |
| 25 | 0,39960 Kč | 9,99 Kč |
| 50 | 0,34120 Kč | 17,06 Kč |
| 100 | 0,31630 Kč | 31,63 Kč |
| 250 | 0,27380 Kč | 68,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27589 Kč | 1 379,45 Kč |
| 10 000 | 0,14856 Kč | 1 485,60 Kč |
| 15 000 | 0,13794 Kč | 2 069,10 Kč |
| 25 000 | 0,12733 Kč | 3 183,25 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |








