Similar
Similar

RC0805DR-071KL | |
|---|---|
DigiKey Part Number | 13-RC0805DR-071KLTR-ND - Tape & Reel (TR) 13-RC0805DR-071KLCT-ND - Cut Tape (CT) 13-RC0805DR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-071KL |
Description | RES 1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,22800 Kč | 12,28 Kč |
| 25 | 0,94040 Kč | 23,51 Kč |
| 50 | 0,78240 Kč | 39,12 Kč |
| 100 | 0,65960 Kč | 65,96 Kč |
| 250 | 0,53680 Kč | 134,20 Kč |
| 500 | 0,46648 Kč | 233,24 Kč |
| 1 000 | 0,41071 Kč | 410,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32212 Kč | 1 610,60 Kč |
| 10 000 | 0,29634 Kč | 2 963,40 Kč |
| 15 000 | 0,28379 Kč | 4 256,85 Kč |
| 25 000 | 0,27022 Kč | 6 755,50 Kč |
| 35 000 | 0,26245 Kč | 9 185,75 Kč |
| 50 000 | 0,25511 Kč | 12 755,50 Kč |
| 60 000 | 0,25167 Kč | 15 100,20 Kč |
| 120 000 | 0,24035 Kč | 28 842,00 Kč |
| 125 000 | 0,23976 Kč | 29 970,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


