1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-071KL

DigiKey Part Number
13-AF0805FR-071KLTR-ND - Tape & Reel (TR)
13-AF0805FR-071KLCT-ND - Cut Tape (CT)
13-AF0805FR-071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805FR-071KL
Description
RES SMD 1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-071KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 739
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,21800 Kč12,18 Kč
250,94080 Kč23,52 Kč
500,78120 Kč39,06 Kč
1000,65720 Kč65,72 Kč
2500,53336 Kč133,34 Kč
5000,46196 Kč230,98 Kč
1 0000,40547 Kč405,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,29805 Kč1 490,25 Kč
10 0000,27348 Kč2 734,80 Kč
15 0000,26154 Kč3 923,10 Kč
25 0000,24860 Kč6 215,00 Kč
35 0000,24120 Kč8 442,00 Kč
50 0000,23420 Kč11 710,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč