


RC0805FR-0710KL | |
|---|---|
DigiKey Part Number | 311-10.0KCRTR-ND - Tape & Reel (TR) 311-10.0KCRCT-ND - Cut Tape (CT) 311-10.0KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0710KL |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,49560 Kč | 12,39 Kč |
| 50 | 0,39900 Kč | 19,95 Kč |
| 100 | 0,32760 Kč | 32,76 Kč |
| 250 | 0,25700 Kč | 64,25 Kč |
| 500 | 0,21628 Kč | 108,14 Kč |
| 1 000 | 0,18457 Kč | 184,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12674 Kč | 633,70 Kč |
| 10 000 | 0,11310 Kč | 1 131,00 Kč |
| 15 000 | 0,10645 Kč | 1 596,75 Kč |
| 25 000 | 0,09927 Kč | 2 481,75 Kč |
| 35 000 | 0,09516 Kč | 3 330,60 Kč |
| 50 000 | 0,09129 Kč | 4 564,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

