
AR0805FR-0710KL | |
|---|---|
DigiKey Part Number | 13-AR0805FR-0710KLTR-ND - Tape & Reel (TR) 13-AR0805FR-0710KLCT-ND - Cut Tape (CT) 13-AR0805FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805FR-0710KL |
Description | RES SMD 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805FR-0710KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-0710KP | YAGEO | 3 027 | YAG1319CT-ND | 2,10000 Kč | Direct |
| AC0805FR-0710KL | YAGEO | 345 662 | 311-10KLGCT-ND | 2,10000 Kč | Upgrade |
| AF0805FR-0710KL | YAGEO | 4 806 | 13-AF0805FR-0710KLCT-ND | 2,52000 Kč | Upgrade |
| RC0805DR-0710KL | YAGEO | 8 322 | 13-RC0805DR-0710KLCT-ND | 2,73000 Kč | Upgrade |
| CRCW080510K0FKEA | Vishay Dale | 857 708 | 541-10.0KCCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 3,67880 Kč | 91,97 Kč |
| 50 | 3,21680 Kč | 160,84 Kč |
| 100 | 2,85150 Kč | 285,15 Kč |
| 250 | 2,48364 Kč | 620,91 Kč |
| 500 | 2,27072 Kč | 1 135,36 Kč |
| 1 000 | 2,10169 Kč | 2 101,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,72763 Kč | 8 638,15 Kč |
| 10 000 | 1,65317 Kč | 16 531,70 Kč |
| 15 000 | 1,61687 Kč | 24 253,05 Kč |
| 25 000 | 1,57751 Kč | 39 437,75 Kč |
| 35 000 | 1,55497 Kč | 54 423,95 Kč |
| 50 000 | 1,53364 Kč | 76 682,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

