


RC0201FR-070RL | |
|---|---|
DigiKey Part Number | 311-0.0MTR-ND - Tape & Reel (TR) 311-0.0MCT-ND - Cut Tape (CT) 311-0.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-070RL |
Description | RES 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-070RL Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201JR-070RL | YAGEO | 176 471 | YAG3427CT-ND | 2,10000 Kč | Similar |
| AF0201JR-070RL | YAGEO | 2 467 | 13-AF0201JR-070RLCT-ND | 2,10000 Kč | Similar |
| CR0201-J/-000GLF | Bourns Inc. | 205 861 | CR0201-J/-000GLFCT-ND | 2,10000 Kč | Direct |
| CRCW02010000Z0EE | Vishay Dale | 42 612 | 541-CRCW02010000Z0EECT-ND | 2,10000 Kč | Similar |
| ERJ-1GN0R00C | Panasonic Industry | 2 440 022 | P15979CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 25 | 0,32760 Kč | 8,19 Kč |
| 50 | 0,28980 Kč | 14,49 Kč |
| 100 | 0,25200 Kč | 25,20 Kč |
| 250 | 0,21164 Kč | 52,91 Kč |
| 500 | 0,18688 Kč | 93,44 Kč |
| 1 000 | 0,16588 Kč | 165,88 Kč |
| 5 000 | 0,12788 Kč | 639,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11547 Kč | 1 154,70 Kč |
| 20 000 | 0,10490 Kč | 2 098,00 Kč |
| 30 000 | 0,09947 Kč | 2 984,10 Kč |
| 50 000 | 0,09332 Kč | 4 666,00 Kč |
| 70 000 | 0,08966 Kč | 6 276,20 Kč |
| 100 000 | 0,08608 Kč | 8 608,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

